- RS 제품 번호:
- 122-9863
- 제조사 부품 번호:
- 890334026034
- 제조업체:
- Wurth Elektronik
- RS 제품 번호:
- 122-9863
- 제조사 부품 번호:
- 890334026034
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Wurth Elektronik Polypropylene Film Capacitors, WCAP-FTXX Series
WCAP-FTXX Series are MKP Metallized Polypropylene Film
Self-healing properties
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
Operating temperature: -40 °C to +105°C
Wave soldering recommended
Applications include: Safety applications, Filter and Power Supplies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
사양
속성 | 값 |
---|---|
Capacitance | 2.2µF |
Voltage | 310V ac |
Tolerance | ±10% |
Series | WCAP-FTXX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26mm |
Depth | 15mm |
Lead Length | 20mm |
Height | 25mm |
Dimensions | 26 x 15 x 25mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +105°C |
Dissipation Factor | <0.7 % @ 10 kHz |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |