- RS 제품 번호:
- 203-1687
- 제조사 부품 번호:
- QSY-G1/4-8
- 제조업체:
- Festo
40 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩15,305.038
수량 | 한팩당 | 한팩당* |
10 + | ₩15,305.038 | ₩153,045.202 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 203-1687
- 제조사 부품 번호:
- QSY-G1/4-8
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 6.2mm and assembled in any position with 2 output.
Ambient temperature -10 to 80 °C
Container size 10
Container size 10
사양
속성 | 값 |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Model Number p | 186183 |
Body Material | PBT |