- RS 제품 번호:
- 203-1686
- 제조사 부품 번호:
- QSY-G1/2-12
- 제조업체:
- Festo
- RS 제품 번호:
- 203-1686
- 제조사 부품 번호:
- QSY-G1/2-12
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 8.3mm and assembled in any position with 2 output.
Ambient temperature -10 to 80 °C
Container size 1
Container size 1
사양
속성 | 값 |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/2 Male |
Model Number p | 186188 |
Body Material | PBT |