- RS 제품 번호:
- 202-3239
- 제조사 부품 번호:
- QSMT-4-3
- 제조업체:
- Festo
5 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 백 1개
₩58,206.751
Bag(s) | Per Bag | 한팩당* |
1 + | ₩58,206.751 | ₩5,819.813 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 202-3239
- 제조사 부품 번호:
- QSMT-4-3
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Festo QS Pneumatic Fitting, Tee Tube-to-tube Adaptor - 153368
This Festo pneumatic fitting is a reliable and durable solution for your pneumatic connection needs. Featuring a tube-to-tube connection style, this fitting is designed for ease of use and high performance. With PBT body material and a tee adaptor design, this fitting ensures a secure and efficient connection in your pneumatic systems.
Features & Benefits
• Made from PBT material for durability and longevity
• Tube-to-tube connection style for easy installation
• Tee tube-to-tube adaptor design for versatile connection options
• Chemical resistant properties for enhanced performance
• Tube-to-tube connection style for easy installation
• Tee tube-to-tube adaptor design for versatile connection options
• Chemical resistant properties for enhanced performance
Applications
• Suitable for compressed air applications in various industries
• Ideal for connecting tubing with outside diameters of 4mm and 3mm
• Can be used for systems operating within a temperature range of -10°C to 80°C
• Ideal for connecting tubing with outside diameters of 4mm and 3mm
• Can be used for systems operating within a temperature range of -10°C to 80°C
Can this fitting be used in marine applications?
Yes, this fitting has a maritime classification for marine use.
Will it work with tubing outside diameters other than 4mm and 3mm?
No, this fitting is specifically designed for tubing with those diameters.
Is lubricated operation possible with this pneumatic fitting?
Yes, it is possible to operate this fitting with lubrication for smoother function.
Can it be used in high-pressure systems?
This fitting has an operating pressure range of -0.95 to 6 bar, making it suitable for a variety of pressure conditions.
Will this fitting corrode over time?
No, this fitting has a low corrosion stress classification, ensuring durability and longevity.
사양
속성 | 값 |
---|---|
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QS |
Model Number p | 153368 |
Body Material | PBT |
Chemical Resistant | No |