Legris 1827 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS 제품 번호:
- 227-5127
- 제조업체:
- Legris
- RS 제품 번호:
- 227-5127
- 제조업체:
- Legris
제정법과 컴플라이언스
제품 세부 사항
FEP 140 Tubing
FEP 140 tubing is highly resistant to chemicals and high temperatures. These tubes also boast high abrasion resistance. FEP 140 tubes also have excellent sealing properties thanks to the teflon.
PTFE tubing with high resistance to aggressive and corrosive agents
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
High abrasion resistance
Meets requirements of FDA 177.1550
Temperature Range -40°C to +150°C
Note
Stainless steel ferrules are necessary when using FEP tube at all temperatures compatible with the fitting/tubing assembly
사양
속성 | 값 |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | 1827 |
Maximum Operating Temperature | +110°C |
Maximum Operating Pressure | 20 bar |
Body Material | Stainless Steel |
Minimum Operating Temperature | -15°C |