Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 8 mm, Tube-to-Tube Connection Style, 558766
- RS 제품 번호:
- 203-8117
- 제조사 부품 번호:
- NPQM-D-Q4-S8-P10
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8117
- 제조사 부품 번호:
- NPQM-D-Q4-S8-P10
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The Festo's push-in connector has standard size, nominal size 6.6 mm and assembled in any position.
Container size 1
Ambient temperature -15 to 120 °C
Ambient temperature -15 to 120 °C
사양
속성 | 값 |
---|---|
Connector A | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558766 |
Body Material | Nickel Plated Brass |
Finish | Nickel Plated |