Festo CQ Series Straight Tube-to-Tube Adaptor, G 1/2 Male to Push In 18 mm, Tube-to-Tube Connection Style, 177709
- RS 제품 번호:
- 203-8078
- 제조사 부품 번호:
- CQ-1/2-18H
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8078
- 제조사 부품 번호:
- CQ-1/2-18H
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The Festo's push-in fitting used male thread with external hexagon. It has mini size, nominal size 1.1mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 100
Product weight 2.4 g
Container size 100
Product weight 2.4 g
사양
속성 | 값 |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 18 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 177709 |
Body Material | Polyoxymethylene |