Festo CQ Series Straight Tube-to-Tube Adaptor, G 1/2 Male to Push In 22 mm, Tube-to-Tube Connection Style, 177710
- RS 제품 번호:
- 203-8062
- 제조사 부품 번호:
- CQ-1/2-22H
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8062
- 제조사 부품 번호:
- CQ-1/2-22H
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The Festo's push-in fitting has standard size, nominal size 3 mm and assembled in any position. It used nickel-plated brass for housing material which has push/pull principle of design structure with size of tubing outside diameter is 4 mm
Ambient temperature 0 to 150 °C
Container size 10
Container size 10
사양
속성 | 값 |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 22 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 177710 |
Body Material | Polyoxymethylene |