Festo CQ Series Straight Tube-to-Tube Adaptor, Push In 15 mm to Push In 15 mm, Tube-to-Tube Connection Style, 177707
- RS 제품 번호:
- 203-8047
- 제조사 부품 번호:
- CQ-3/8-15H
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8047
- 제조사 부품 번호:
- CQ-3/8-15H
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The Festo's push-in fitting used male thread with external hexagon socket. It has standard size, nominal size 6 mm and assembled in any position.
Ambient temperature -15 to 120 °C
Container size 1
Container size 1
사양
속성 | 값 |
---|---|
Connector A | Push In 15 mm |
Connector B | Push In 15 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Model Number p | 177707 |
Body Material | Polyoxymethylene |