Festo NPQM Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 6 mm, Tube-to-Tube Connection Style, 558765
- RS 제품 번호:
- 202-2584
- 제조사 부품 번호:
- NPQM-D-Q4-S6-P10
- 제조업체:
- Festo
2 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 백 1개
₩64,825.192
Bag(s) | Per Bag | 한팩당* |
1 + | ₩64,825.192 | ₩6,482.174 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 202-2584
- 제조사 부품 번호:
- NPQM-D-Q4-S6-P10
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
The Festo rod eye with hexagonal nut for spherical swivelling cylinder mounting has size M12 which used steel for housing material and has 1 - low corrosion stress.
Ambient temperature -40 - 150 °C,
Product weight 132 g
Product weight 132 g
사양
속성 | 값 |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQM |
Model Number p | 558765 |
Finish | Nickel Plated |
Body Material | Nickel Plated Brass |