- RS 제품 번호:
- 176-2162
- 제조업체:
- RS PRO
60 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10개가 1팩안에)
₩35,205.209
수량 | 한팩당 | 한팩당* |
10 - 40 | ₩35,205.209 | ₩352,045.19 |
50 + | ₩28,973.145 | ₩289,733.178 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 176-2162
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Fully made of stainless steel AISI 316L. It has been developed to drive corrosive fluids or to be used in aggressive environments. It is ideal for direct contact with food fluids. This line can be used also in salty environment and on machines that need frequent washing with aggressive detergents.
Main advantages:
Quick connection and disconnection
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short)& Metric
Full stainless steel AISI 316L
Food&Beverage compatible
Silicon Free
Applications:
Automation with Washing
Farming, Mining
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Vacuum
Quick connection and disconnection
Full Flow and Vacuum resistant tank to special shaped seals
3 threads available, BSPP, BSPT (universal short)& Metric
Full stainless steel AISI 316L
Food&Beverage compatible
Silicon Free
Applications:
Automation with Washing
Farming, Mining
Chemical, Petrolchemical, Pharmaceutical
Medical, Life&Sciences
Vacuum
사양
속성 | 값 |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +200°C |
Food Grade | Yes |
Minimum Operating Temperature | -15°C |
Body Material | Stainless Steel |
Chemical Resistant | Yes |
Maximum Operating Pressure | 20 bar |