IMI Norgren Pneumatic Solenoid Valve, Aluminium Body, 500L/min Maximum Flow Rate - V60 Series - V60A611A-A2000
Is smooth airflow a priority for your system? Sort it out with this pneumatic solenoid valve from IMI Norgren. With its advanced sealing technology, you can count on it being maintenance-free. And as its body is made of robust aluminium, it won't succumb to rust. The valve has an electrical coil in it which, when energised, will open or close as needed to spark up your pneumatic system. A broad operating temperature range between -10°C and +50°C makes it well-suited to chiller units and cold-storage facilities.
Features & Benefits
• Manifold mounting for easy installation and replacement • Standard G1/8 connection port thread for wide compatibility • Solenoid-pilot actuation means low energy usage • Operates between 3 and 8 bar, so it's ideal for medium-pressure systems • High flow rate of 500L/min for heavy-duty applications