- RS 제품 번호:
- 201-0526
- 제조사 부품 번호:
- 5727410220
- 제조업체:
- EMERSON – AVENTICS
- RS 제품 번호:
- 201-0526
- 제조사 부품 번호:
- 5727410220
- 제조업체:
- EMERSON – AVENTICS
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- HU
제품 세부 사항
Solenoid Valves - 740 Series
Integral flow regulators for speed control
Power consumption: 2.1W
700 (8 x 1 tube) and 950 (10 x 1 tube) l/min flow rate
Power consumption: 2.1W
700 (8 x 1 tube) and 950 (10 x 1 tube) l/min flow rate
Rexroth 840, 740 & 579 Series
Snap together valve systems enabling custom-size systems to be assembled.
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
Thermoplastic construction - low weight system
Valves have built-in hose barbs for easy push-on tube connection
Working pressure range: 1.5 to 10 bar
Temperature range: -15 to +50°C
Protection rating: IP65
사양
속성 | 값 |
---|---|
Function | 4/2 |
Actuation Type | Solenoid/Solenoid |
Manufacturer Series | 57 |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 4/2 |
Body Material | Polyoxymethylene |
Maximum Flow Rate | 700L/min |
Solenoid Power Consumption | 2.1W |
Minimum Operating Pressure | 1.5bar |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -15°C |