EMERSON – AVENTICS Directional Control Valve - Pneumatic G CD07 Series
- RS 제품 번호:
- 777-550
- 제조사 부품 번호:
- 5710401100
- 제조업체:
- EMERSON – AVENTICS
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩234,741.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩234,741.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 777-550
- 제조사 부품 번호:
- 5710401100
- 제조업체:
- EMERSON – AVENTICS
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | EMERSON – AVENTICS | |
| Product Type | Directional Control Valve | |
| Port Size | G 1/4 | |
| Port Type | Threaded | |
| Connection Thread Standard | G | |
| Actuation Type | Pneumatic | |
| Series | CD07 | |
| Seal Material | Acrylonitrile Butadiene Rubber | |
| Mount Type | Pipe Mount | |
| Number of Ports | 3 | |
| Body Material | Die Cast Zinc | |
| Maximum Operating Pressure | 10 bar | |
| Port Gender | Female | |
| Maximum Flow Rate | 1200L/min | |
| Mount Pattern | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Pilot Pressure | 10bar | |
| Minimum Pilot Pressure | 3bar | |
| Valve Function | 3/2 Way | |
| Maximum Operating Temperature | 80°C | |
| Width | 30mm | |
| Height | 55mm | |
| Length | 87mm | |
| Number of Positions | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 EMERSON – AVENTICS | ||
Product Type Directional Control Valve | ||
Port Size G 1/4 | ||
Port Type Threaded | ||
Connection Thread Standard G | ||
Actuation Type Pneumatic | ||
Series CD07 | ||
Seal Material Acrylonitrile Butadiene Rubber | ||
Mount Type Pipe Mount | ||
Number of Ports 3 | ||
Body Material Die Cast Zinc | ||
Maximum Operating Pressure 10 bar | ||
Port Gender Female | ||
Maximum Flow Rate 1200L/min | ||
Mount Pattern Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Pilot Pressure 10bar | ||
Minimum Pilot Pressure 3bar | ||
Valve Function 3/2 Way | ||
Maximum Operating Temperature 80°C | ||
Width 30mm | ||
Height 55mm | ||
Length 87mm | ||
Number of Positions 2 | ||
제외
- COO (Country of Origin):
- HU
The EMERSON – AVENTICS high-performance directional valve designed for robust applications. Its primary function involves effective control of compressed Air flow, ensuring reliability in demanding environments.
Durable die-cast zinc housing for extended lifespan
Suitable for extreme ambient temperatures, operating from -25 °C to 50 °C
Positive overlapping type spool valve for enhanced control
Approved for ATEX compliance, ensuring safe operation in hazardous locations
관련된 링크들
- EMERSON – AVENTICS Directional Control Valve - Pneumatic G CD07 Series
- EMERSON – AVENTICS Directional Control Valve - Pneumatic Metric CD07 Series
- EMERSON – AVENTICS Directional Control Valve CD07 Series, G G 1/4
- EMERSON – AVENTICS Directional Control Valve - 5/3 Way Electric G CD07 Series 24V
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric Metric CD07 Series 110V
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric G CD07 Series 24V
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric G CD07 Series 110V
- EMERSON – AVENTICS Directional Control Valve - 5/2 Bistable Electric G CD07 Series 230V
