- RS 제품 번호:
- 907-6396
- 제조업체:
- RS PRO
- RS 제품 번호:
- 907-6396
- 제조업체:
- RS PRO
제정법과 컴플라이언스
제품 세부 사항
RS PRO Pneumatic Solenoid Valve - Solenoid/Spring G 1/2 V53 Series 24 V DC
Want an easy way to use an electrical connection to control your pneumatic circuits? Turn to this solenoid valve from RS PRO. It allows for both manifold and inline mounting, so you can easily adapt it to the specifications of your pneumatic system.This valve has a soft-seal spool design to create a tight seal, preventing leaks. It's an energy-efficient choice that reduces your environmental impact and saves you money.The valve is compatible with both lubricated and non-lubricated air and gas, so it's effective even if your pneumatic system has not been oiled. For added safety, it lets you easily take control of the airflow by simply turning or pushing the lock to manually override the valve.
Features and Benefits
- Solenoid/air actuation type
- Die-cast aluminium body material
- 44232 port configuration
- G 1/2 connection port thread
- Maximum flow rate of 2480 L/min
- Maximum operating pressure of 8 bar
- Minimum operating pressure of 2 bar
- Operating temperature range of -5°C to +50°C
- Inline and manifold mounting styles
- Five ports
- Two positions
- Solenoid power consumption of 2 W
- Solenoid voltage of 24 V DC
- Compact, robust design
- High-flow inline valves
- Low-power, energy-efficient solenoid
사양
속성 | 값 |
---|---|
Connection Port Thread | G 1/2 |
Actuation Type | Solenoid/Spring |
Manufacturer Series | V53 |
Mounting Style | Inline, Manifold |
Solenoid Voltage | 24V dc |
Number of Ports | 5 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 2480L/min |
Solenoid Power Consumption | 2W |
Minimum Operating Pressure | 2bar |
Thread Size | 1/2in |
Maximum Operating Temperature | +50°C |
Number of Positions | 2 |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 8bar |
Configuration | 5/2 |
Special Features | Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids |
Thread Standard | G |