- RS 제품 번호:
- 202-1435
- 제조사 부품 번호:
- VL-5/2-D-2-FR-C
- 제조업체:
- Festo
- RS 제품 번호:
- 202-1435
- 제조사 부품 번호:
- VL-5/2-D-2-FR-C
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
The Festo pneumatic valve has 5/2-way function, pneumatically actuated, with spring return. It has piston slide of structure and used mechanical spring for reset. Its width size is 54 mm and used operating pressure up to -0.9 - 16 bar. Its standard nominal flow rate is 2300 l/min.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for piston slide
Aluminium die cast material used for piston slide
사양
속성 | 값 |
---|---|
Function | 5/2 Monostable |
Actuation Type | Pneumatic |
Manufacturer Series | VL |
Mounting Style | Manifold |