- RS 제품 번호:
- 203-8527
- 제조사 부품 번호:
- MSSD-C-TY-24DC
- 제조업체:
- Festo
- RS 제품 번호:
- 203-8527
- 제조사 부품 번호:
- MSSD-C-TY-24DC
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Festo Pneumatic Solenoid Coil Connector, Polymer Housing, 16A Current Rating - MSSD-C-TY-24DC
Plug into reliable control of your pneumatic system with this solenoid coil connector from Festo. It links your equipment to solenoid valves or pressure switches so you can manage fluid flow automatically. Thanks to durable polymer housing, it stays on shift even in rugged conditions. This piece of kit is designed for use with valves with D, N1 and H solenoid coils, so you'll find it's a jack of many trades. With a current rating of 16A, it's a solid choice for heavy-duty pneumatic applications.
Features & Benefits
NBR seals block out dust and contaminants to ensure optimal performance
Compatible with cable diameters between 6 and 8mm for versatility
Screw termination is simple and doesn't need complex tools, saving time and effort
300V DC and 250V AC voltage ratings make it suitable for use in low-voltage systems
Compatible with cable diameters between 6 and 8mm for versatility
Screw termination is simple and doesn't need complex tools, saving time and effort
300V DC and 250V AC voltage ratings make it suitable for use in low-voltage systems
Applications
Water treatment plants
Oil and gas industry
Medical equipment
Oil and gas industry
Medical equipment
Is this connector water-resistant?
Yes, an IP65 rating tells you that it can resist low-pressure water jets.
What's the temperature tolerance of this connector?
This unit operates optimally in a temperature range between -40°C and +90°C, so you can use it in challenging settings.