- RS 제품 번호:
- 202-3168
- 제조사 부품 번호:
- MS6-SV-1/2-E-10V24-SO-AG
- 제조업체:
- Festo
7 <재고있음> 5-9영업일내 홍콩 발송
12 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩1,463,964.028
수량 | 한팩당 |
1 + | ₩1,463,964.028 |
- RS 제품 번호:
- 202-3168
- 제조사 부품 번호:
- MS6-SV-1/2-E-10V24-SO-AG
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
Festo Pneumatic Soft-start Valve, G 1/2 Female - MS Series - MS6-SV-1/2-E-10V24-SO-AG
This Festo pneumatic soft-start valve lets you gradually increase flow downstream in your compressed air system. That means it prevents damage from unexpected start-ups or sudden releases of pressure. A solenoid actuator automatically regulates the internal valve position, and you can manually adjust the rate of release. This is ideal for maintaining a safe work environment when starting equipment after repair or installation. The valve also has an analogue pressure gauge so you can monitor your systems at a glance.
Standard nominal flow rate of 4300 l/min
Outlet tube size of 6 mm
Operating pressure range of 3.5 bar to 10 bar
Standard flow rate (for exhaust of 0-6 bar) of 9000 l/min
G 1/2 in female supply inlet port
Product weight of 2200 g
Operating temperature range of -10°C to +50°C
Aluminium die-cast housing
NBR (nitrile rubber) seal resistant to oil, chemicals and abrasion
Non-corrosive high-alloy steel piston rod
Outlet tube size of 6 mm
Operating pressure range of 3.5 bar to 10 bar
Standard flow rate (for exhaust of 0-6 bar) of 9000 l/min
G 1/2 in female supply inlet port
Product weight of 2200 g
Operating temperature range of -10°C to +50°C
Aluminium die-cast housing
NBR (nitrile rubber) seal resistant to oil, chemicals and abrasion
Non-corrosive high-alloy steel piston rod
Range Information
Festo's pneumatic soft-start valves prevent rapid or unexpected pressure build-up in pneumatic equipment
Compliant with IP65 standards, they are completely protected from dust and other particles
The valves are ideal for actuators and cylinders, particularly in industrial machinery and gas supply lines
Compliant with IP65 standards, they are completely protected from dust and other particles
The valves are ideal for actuators and cylinders, particularly in industrial machinery and gas supply lines
The Festo soft-start/quick exhaust valve MS6-SV-1/2-E-10V24-SO-AG With pressure gauge, silencer open.
Series MS
Size 6
Grid dimension 62 mm
Safety function (* Exhausting, * Prevention of unexpected start-up (pressurisation))
Safety Integrity Level (SIL) (* Exhausting / SIL 3, * Prevention of unexpected start-up (pressurisation)/SIL 3)
Size 6
Grid dimension 62 mm
Safety function (* Exhausting, * Prevention of unexpected start-up (pressurisation))
Safety Integrity Level (SIL) (* Exhausting / SIL 3, * Prevention of unexpected start-up (pressurisation)/SIL 3)
사양
속성 | 값 |
---|---|
Supply Inlet Port | G 1/2 Female |
Manufacturer Series | MS |
Maximum Operating Pressure | 10 bar |
Type | Exhaust valve |
Flow Rate | 4300L/min |
Outlet Tube Size | 6mm |
Minimum Operating Pressure | 3.5bar |
Supply Inlet Port Thread Gender | Female |
Supply Inlet Port Thread Standard | G |
Supply Inlet Port Thread Size | 1/2 in |