- RS 제품 번호:
- 203-0402
- 제조사 부품 번호:
- LR-M5-QS-4
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 203-0402
- 제조사 부품 번호:
- LR-M5-QS-4
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
The Festo LR series pressure regulator has a M5 inlet port and QS push in 4mm tube outlet connection. The regulator controller function is output pressure constant with secondary exhaust.
Mounting type = threaded
Nominal flow rate open = 22 l/min
Nominal flow rate open = 22 l/min
사양
속성 | 값 |
---|---|
Maximum Outlet Pressure | 8bar |
Minimum Outlet Pressure | 1bar |
Maximum Input Pressure | 9bar |
Manufacturer Series | LR |
Typical Flow Rate | 22L/min |
Model Number p | 153532 |