- RS 제품 번호:
- 145-3789
- 제조사 부품 번호:
- 7100 04 10
- 제조업체:
- Legris
- RS 제품 번호:
- 145-3789
- 제조사 부품 번호:
- 7100 04 10
- 제조업체:
- Legris
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
Banjo with external screw, push-in connection
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Reliable and progressive adjustment
Lock nut guaranteeing stability of adjustment
Robust construction for improved longevity
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
사양
속성 | 값 |
---|---|
Threaded Connections | G 1/8 Male |
Tube Connections | Push In 4mm |
Connection Type | Threaded, Tube |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | 7100 |
Threaded Connection - Gender | Male |
Threaded Connection Size | 1/8in |
Threaded Connection Type | G |
Body Material | Nickel Plated Brass |
Standards Met | ATEX, PED 97/23/EC |