- RS 제품 번호:
- 203-9940
- 제조사 부품 번호:
- CRDSNU-B-16-50-P-A-MG-A1
- 제조업체:
- Festo
- RS 제품 번호:
- 203-9940
- 제조사 부품 번호:
- CRDSNU-B-16-50-P-A-MG-A1
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
The Festo ISO cylinder has double-acting pneumatic cylinder according to ISO 6432 suitable for filtered and lubricated compressed air, as well as non lubricated air. Its piston diameter is 16mm with 50mm of stroke size. The elastic cushioning ring/plate on both side which can mount in any position.
Ambient temperature 0 °C to 80 °C
Used stainless steel cover material
Used stainless steel cover material
사양
속성 | 값 |
---|---|
Stroke | 50мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | CRDSNU |
Model Number p | 8073762 |