- RS 제품 번호:
- 203-9749
- 제조사 부품 번호:
- DSBF-C-80-200-PPVA-N3-R
- 제조업체:
- Festo
- RS 제품 번호:
- 203-9749
- 제조사 부품 번호:
- DSBF-C-80-200-PPVA-N3-R
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo DSBF series ISO double-acting cylinder has a pneumatic cushioning adjustable at both ends via proximity sensor. It has stroke 200 mm and piston diameter 80 mm.
Piston rod thread = M20x1.5
Assembly position = any
Maximum operating pressure = 12 bar
Assembly position = any
Maximum operating pressure = 12 bar
사양
속성 | 값 |
---|---|
Stroke | 200мм |
Bore | 80мм |
Manufacturer Series | DSBF |
Model Number p | 1778436 |