Festo Pneumatic Cylinder - 1645462, 32mm Bore, 50mm Stroke, DSBG-32-50-PPSA-N3 Series, Double Acting
- RS 제품 번호:
- 203-6454
- 제조사 부품 번호:
- DSBG-32-50-PPSA-N3
- 제조업체:
- Festo
- RS 제품 번호:
- 203-6454
- 제조사 부품 번호:
- DSBG-32-50-PPSA-N3
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Festo ISO cylinder has 50 mm stroke and 32 mm piston diameter. It is standards-based cylinder, double-acting based on ISO 15552. The bellows protects the piston rod, the seal and the bearing from the effects of a wide range of media, which has a positive impact on the service life of these components.
Stroke 50 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPS: Self-adjusting pneumatic end-position cushioning
Assembly position Any
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning PPS: Self-adjusting pneumatic end-position cushioning
Assembly position Any
사양
속성 | 값 |
---|---|
Stroke | 50мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBG-32-50-PPSA-N3 |
Model Number p | 1645462 |