- RS 제품 번호:
- 202-1096
- 제조사 부품 번호:
- DSBC-40-100-D3-PPVA-N3
- 제조업체:
- Festo
일시 품절-다음 입고 날짜는 27/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩270,797.226
수량 | 한팩당 |
1 + | ₩270,797.226 |
- RS 제품 번호:
- 202-1096
- 제조사 부품 번호:
- DSBC-40-100-D3-PPVA-N3
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Pneumatic Profile Cylinder, 40mm Bore, 100mm Stroke - DSBC-40-100-D3-PPVA-N3
This double-acting pneumatic profile cylinder from Festo ensures the proper functioning of your automation and mechanical processes. A high-alloy steel rod and wrought-aluminium cylinder barrel resist corrosion to extend the lifespan of the component. Ports on each end effectively control extension and retraction by alternating actions based on the highest air pressure to establish optimal efficiency. Variable end-position cushioning decelerates the rod and piston at the end of the cylinder to lower the internal impact force and establish higher piston speeds.
Stroke length of 100mm delivers extended thrust
Advanced stroke force of 754N at 6 bar pressure makes the cylinder suitable for heavy-duty applications
Wide operating temperatures of -20°C to +80°C for use in harsh conditions
Advanced stroke force of 754N at 6 bar pressure makes the cylinder suitable for heavy-duty applications
Wide operating temperatures of -20°C to +80°C for use in harsh conditions
Applications
Automotive industry
Aerospace applications
Food processing equipment
Aerospace applications
Food processing equipment
What's the benefit of a double-acting pneumatic cylinder?
A double-acting pneumatic cylinder handles pressurised gas, air and fluids at both ends of the piston to create extension and retraction forces and deliver reliable control over the piston and overall movements.
Why does a double-acting cylinder have two ports?
In a double-acting cylinder, one port allows the hydraulic fluid, gas or air to enter the barrel, causing piston extension, while the other port retracts the cylinder to establish linear motion.
사양
속성 | 값 |
---|---|
Stroke | 100мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3660623 |