- RS 제품 번호:
- 183-3567
- 제조사 부품 번호:
- ME1-6-M-B01M-1-4-D 2130X000X00
- 제조업체:
- Gefran
- RS 제품 번호:
- 183-3567
- 제조사 부품 번호:
- ME1-6-M-B01M-1-4-D 2130X000X00
- 제조업체:
- Gefran
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Characteristics of the ME1-6 Series
Pressure ranges from: 0-35 to 0-2000 bar / 0-500 to 0-30000 psi
Strain gage Wheatstone bridge
Accuracy : <±0.25% FSO (H), <±0.5% FSO (M)
Internally generated 80% calibration signal (R-Cal)
Fluid-filled system for temperature stability
1/2-20 UNF, M18x1.5 standard threads
Standard diaphragm is 15-5 PH stainless steel with GTP coating
17-7 PH corrugated diaphragm with GTP coating for ranges below 100 bar-1500 psi
Strain gage Wheatstone bridge
Accuracy : <±0.25% FSO (H), <±0.5% FSO (M)
Internally generated 80% calibration signal (R-Cal)
Fluid-filled system for temperature stability
1/2-20 UNF, M18x1.5 standard threads
Standard diaphragm is 15-5 PH stainless steel with GTP coating
17-7 PH corrugated diaphragm with GTP coating for ranges below 100 bar-1500 psi
사양
속성 | 값 |
---|---|
IP Rating | IP65 |