- RS 제품 번호:
- 389-5031
- 제조사 부품 번호:
- P1A-S012DS-0025
- 제조업체:
- Parker
- RS 제품 번호:
- 389-5031
- 제조사 부품 번호:
- P1A-S012DS-0025
- 제조업체:
- Parker
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Note
Outward Thrust and Return Thrust figures quoted are at 6 bar.
사양
속성 | 값 |
---|---|
Stroke | 25mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | P1A |
Length | 124mm |
Cushioning Type | Buffer |
Dimensions | 124 x 17.8 x 17.8mm |
Width | 17.8mm |
Maximum Operating Pressure | 10 bar |
Height | 17.8mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |