Festo 200 mm Pneumatic Piston Rod Cylinder - 5228461 DSNU Series, Double Acting Acting
- RS 제품 번호:
- 273-7719
- Distrelec 제품 번호:
- 301-86-835
- 제조사 부품 번호:
- DSNU-S-25-200-PPS-A-MX
- 제조업체:
- Festo
Subtotal (1 unit)*
₩113,890.40
일시적 품절
- 2026년 2월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,890.40 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-7719
- Distrelec 제품 번호:
- 301-86-835
- 제조사 부품 번호:
- DSNU-S-25-200-PPS-A-MX
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Series | DSNU | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Model Number | 5228461 | |
| Action Type | Double Acting | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | High Alloy Stainless Steel | |
| Stroke Length | 200mm | |
| Piston Rod Thread Size | M10 x 1.25 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 14644-1, ISO 8573-1:2010, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Series DSNU | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Model Number 5228461 | ||
Action Type Double Acting | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material High Alloy Stainless Steel | ||
Stroke Length 200mm | ||
Piston Rod Thread Size M10 x 1.25 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 14644-1, ISO 8573-1:2010, RoHS | ||
- COO (Country of Origin):
- CN
The Festo Round cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and self adjusting pneumatic end position cushioning. This device has piston, piston rod and cylinder barrel design and it supports class 2 corrosion resistance class CRC.
RoHS compliant
No adjustment required
Moderate corrosion stress
Lubricated operation possible
VDMA24364 B1B2 L LABS conformity
관련된 링크들
- Festo 200 mm Pneumatic Piston Rod Cylinder - 5225846 DSNU Series, Double Acting Acting
- Festo 25 mm Pneumatic Piston Rod Cylinder - 5225836 DSNU Series, Double Acting Acting
- Festo 80 mm Pneumatic Piston Rod Cylinder - 5225841 DSNU Series, Double Acting Acting
- Festo 150 mm Pneumatic Piston Rod Cylinder - 5228460 DSNU Series, Double Acting Acting
- Festo 60 mm Pneumatic Piston Rod Cylinder - 5228456 DSNU Series, Double Acting Acting
- Festo 60 mm Pneumatic Piston Rod Cylinder - 5225840 DSNU Series, Double Acting Acting
- Festo 50 mm Pneumatic Piston Rod Cylinder - 5225839 DSNU Series, Double Acting Acting
- Festo 30 mm Pneumatic Piston Rod Cylinder - 5228453 DSNU Series, Double Acting Acting