Festo Pneumatic Compact Cylinder - 8076354 25 mm Bore, 25 mm ADN-S-25-25-I-P-A Series, Double Acting Acting
- RS Stock No.:
- 273-6683
- Mfr. Part No.:
- ADN-S-25-25-I-P-A
- Brand:
- Festo
Subtotal (1 unit)*
₩77,399.60
재고있음
- 추가로 2025년 12월 15일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units | Per unit |
|---|---|
| 1 + | ₩77,399.60 |
*price indicative
- RS Stock No.:
- 273-6683
- Mfr. Part No.:
- ADN-S-25-25-I-P-A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Compact Cylinder | |
| Series | ADN-S-25-25-I-P-A | |
| Model Number | 8076354 | |
| Bore Size | 25 mm | |
| Action Type | Double Acting | |
| Mount Type | Female Thread, Through Hole | |
| Cushioning Type | Elastic | |
| Body Material | Anodised Wrought Aluminium Alloy | |
| Stroke Length | 25mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Piston Rod Gender | Female | |
| Minimum Operating Temperature | 0°C | |
| Rod Type | Piston | |
| Maximum Operating Temperature | 60°C | |
| Weight | 88g | |
| Standards/Approvals | ISO 8573-1:2010, RoHS-compliant, VDMA24364-B2-L | |
| Distrelec Product Id | 302-63-962 | |
| Select all | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Compact Cylinder | ||
Series ADN-S-25-25-I-P-A | ||
Model Number 8076354 | ||
Bore Size 25 mm | ||
Action Type Double Acting | ||
Mount Type Female Thread, Through Hole | ||
Cushioning Type Elastic | ||
Body Material Anodised Wrought Aluminium Alloy | ||
Stroke Length 25mm | ||
Maximum Operating Pressure 1 Mpa | ||
Piston Rod Gender Female | ||
Minimum Operating Temperature 0°C | ||
Rod Type Piston | ||
Maximum Operating Temperature 60°C | ||
Weight 88g | ||
Standards/Approvals ISO 8573-1:2010, RoHS-compliant, VDMA24364-B2-L | ||
Distrelec Product Id 302-63-962 | ||
- COO (Country of Origin):
- CN
The Festo Compact cylinder has compressed air operating medium according to ISO 8573 1 2010. This device has position sensing using proximity switches and elastic cushioning rings or plates at both ends. This device has piston and piston rod design and it supports class 1 corrosion resistance class CRC.
RoHS compliant
Low corrosion stress
Lubricated operation possible
VDMA24364 B2 L LABS conformity
Related links
- Festo Pneumatic Compact Cylinder - 8076355, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - 8092092, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - 577185, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - 577177, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - 8092100, 25mm Bore, 25mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-70-A-P-A, 25mm Bore, 70mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-80-I-P-A, 25mm Bore, 80mm Stroke, ADN Series, Double Acting
- Festo Pneumatic Compact Cylinder - ADN-25-80-A-P-A, 25mm Bore, 80mm Stroke, ADN Series, Double Acting