SMC 125 mm Double Acting Cylinder - C85 Series C85 Series, Double Acting Acting
- RS 제품 번호:
- 268-9663
- 제조사 부품 번호:
- CD85KN20-125-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩153,270.00
제조사가 재고 비축중
- 2026년 5월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩153,270.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-9663
- 제조사 부품 번호:
- CD85KN20-125-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Double Acting Cylinder | |
| Series | C85 | |
| Action Type | Double Acting | |
| Model Number | C85 Series | |
| Mount Type | Clevis | |
| Stroke Length | 125mm | |
| Length | 251mm | |
| Maximum Piston Speed | 1500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Double Acting Cylinder | ||
Series C85 | ||
Action Type Double Acting | ||
Model Number C85 Series | ||
Mount Type Clevis | ||
Stroke Length 125mm | ||
Length 251mm | ||
Maximum Piston Speed 1500mm/s | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The SMC C85 Round Body Cylinder is a non rotating double acting single rod cylinder. Its unique rod packing design is suitable for use in extremely dusty environments to prevent entry of dust. Rod seal can be quickly replaced, greatly extending the cylinder life.
Extended service life
Abrasion resistant packing
Corrosion resistant
관련된 링크들
- SMC 125 mm Double Acting Cylinder - CD85K Series, Double Acting Acting
- SMC Double Acting Cylinder - C85 Series, Single Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore, 125 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 125 mm C85 Series, Double Acting Acting
- SMC 125 mm Pneumatic Piston Rod Cylinder - CD85 Series, Double Acting Acting
- SMC 200 mm Double Acting Cylinder - CD85K Series, Double Acting Acting
- SMC 200 mm Pneumatic Cylinder - C85 Series, Double Acting Acting
- SMC 150 mm Pneumatic Cylinder - C85 Series, Double Acting Acting