SMC ISO Standard Cylinder - 16 mm Bore, 125 mm C85 Series, Double Acting Acting
- RS 제품 번호:
- 254-5938
- 제조사 부품 번호:
- CD85KN16-125-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩127,003.50
제조사가 재고 비축중
- 2026년 6월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩127,003.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-5938
- 제조사 부품 번호:
- CD85KN16-125-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Series | C85 | |
| Product Type | ISO Standard Cylinder | |
| Action Type | Double Acting | |
| Bore Size | 16mm | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Stainless Steel | |
| Stroke Length | 125mm | |
| Maximum Operating Pressure | 1.0 Mpa | |
| Piston Rod Thread Size | M6 x 1 | |
| Rod Type | Single | |
| Piston Rod Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 70°C | |
| Weight | 300g | |
| Standards/Approvals | ISO/21287 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Series C85 | ||
Product Type ISO Standard Cylinder | ||
Action Type Double Acting | ||
Bore Size 16mm | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Stainless Steel | ||
Stroke Length 125mm | ||
Maximum Operating Pressure 1.0 Mpa | ||
Piston Rod Thread Size M6 x 1 | ||
Rod Type Single | ||
Piston Rod Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 70°C | ||
Weight 300g | ||
Standards/Approvals ISO/21287 | ||
- COO (Country of Origin):
- CZ
The SMC double acting single rod air cylinder has unique rod packing design that prevents entry of dust and the effectiveness of the seal is such that it suitable for use in extremely dusty environments. The tube is impact extruded aluminium to produce an
Built-in magnet
Bore size 16mm
Band mounting
관련된 링크들
- SMC ISO Standard Cylinder - 20 mm Bore, 125 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 125 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 160 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 80 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 50 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 200 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 16 mm Bore, 100 mm C85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 12 mm Bore, 125 mm C85 Series, Double Acting Acting