SMC 150 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- RS 제품 번호:
- 234-4308
- 제조사 부품 번호:
- CD85N20-150-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩124,936.50
재고있음
- 추가로 2026년 4월 20일 부터 3 개 단위 배송
- 추가로 2026년 4월 27일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩124,936.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-4308
- 제조사 부품 번호:
- CD85N20-150-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Series | CD85 | |
| Product Type | Double Acting Cylinder | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 150mm | |
| Rod Type | Single | |
| Piston Rod Thread Standard | Metric | |
| Maximum Piston Speed | 1500mm/s | |
| Piston Rod Gender | Female | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 6432 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Series CD85 | ||
Product Type Double Acting Cylinder | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 150mm | ||
Rod Type Single | ||
Piston Rod Thread Standard Metric | ||
Maximum Piston Speed 1500mm/s | ||
Piston Rod Gender Female | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 6432 | ||
The SMC series CD85 double acting cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life.
Conforms to ISO 6432 and CETOP RP52P
Bore sizes (mm) 8, 10, 12, 16, 20, 25
Standard strokes up to 300 mm
Auto switch capable
관련된 링크들
- SMC 60 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 20 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 70 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 100 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 40 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 10 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 15 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC 75 mm Double Acting Cylinder - CD85 Series, Double Acting Acting