SMC 150 mm Pneumatic Cylinder - C85 Series, Double Acting Acting
- RS 제품 번호:
- 232-8727
- 제조사 부품 번호:
- CD85KN25-150-B
- 제조업체:
- SMC
Subtotal (1 unit)*
₩181,122.96
일시적 품절
- 2026년 4월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩181,122.96 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 232-8727
- 제조사 부품 번호:
- CD85KN25-150-B
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Series | C85 | |
| Product Type | Pneumatic Cylinder | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Stroke Length | 150mm | |
| Maximum Piston Speed | 1500mm/s | |
| Rod Type | Single | |
| Piston Rod Gender | Female | |
| Piston Rod Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Series C85 | ||
Product Type Pneumatic Cylinder | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Stroke Length 150mm | ||
Maximum Piston Speed 1500mm/s | ||
Rod Type Single | ||
Piston Rod Gender Female | ||
Piston Rod Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The SMC C85 series pneumatic air cylinder conforms to ISO 6432 and CETOP RP52P. It is available in bore sizes from 8mm to 25mm with standard strokes ranging from 10mm to 300mm. A unique rod packing design prevents entry of dust and the effectiveness of the seal is such that it is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable nose seals, it offers exceptional service life.
High quality bronze bush in clevis bearing extends the life of cylinder
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
관련된 링크들
- SMC 150 mm Double Acting Cylinder - CD85 Series, Double Acting Acting
- SMC ISO Standard Cylinder - 20 mm Bore, 150 mm C85 Series, Double Acting Acting
- SMC 125 mm Double Acting Cylinder - CD85K Series, Double Acting Acting
- SMC 200 mm Double Acting Cylinder - CD85K Series, Double Acting Acting
- SMC 40 mm Pneumatic Cylinder - CD85 Series, Double Acting Acting
- SMC 300 mm Pneumatic Piston Rod Cylinder - CD85 Series, Double Acting Acting
- SMC Double Acting Cylinder - C85 Series, Single Acting Acting
- SMC 125 mm Double Acting Cylinder - C85 Series C85 Series, Double Acting Acting