The IMI Norgren RM8000/M series double acting pneumatic rounline cylinder with magnetic piston and buffer or adjustable cushioning. It has a 10mm cylinder diameter and 50mm stroke. The operating pressure is ranges between 1 bar and 10 bar.
Port size = M5 Piston rod = 4mm Material = stainless steel Operating temperature = -10°C and 80°C