Festo Pneumatic Compact Cylinder - 577177 25 mm Bore, 25 mm ADN Series, Double Acting Acting

Subtotal (1 unit)*

₩110,863.60

Add to Basket
Select or type quantity
일시적 품절
  • 2026년 1월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Units
Per unit
1 +₩110,863.60

*price indicative

RS Stock No.:
202-8952
Mfr. Part No.:
ADN-25-25-I-PPS-A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

브랜드

Festo

Product Type

Pneumatic Compact Cylinder

Series

ADN

Model Number

577177

Action Type

Double Acting

Bore Size

25 mm

Mount Type

Through Hole

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Anodised Aluminium

Stroke Length

25mm

Maximum Operating Pressure

10 bar

Piston Rod Thread Size

M6

Piston Rod Gender

Female

Rod Type

Single-Ended Piston Rod

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Weight

156g

Standards/Approvals

ISO 21287

COO (Country of Origin):
DE
The Festo double-acting compact cylinder according to ISO 21287 suitable for filtered and lubricated compressed air as well as non lubricated air which used self-adjusting pneumatic end-position cushioning because of that it helping to reduce noise and vibration, prolongs service life and increase production and productivity and assembled in any position. Its stroke size is 25mm and M6 is thread of piston rod which used operating pressure up to 1.5 ... 10 bar.

Ambient temperature -20 to 80 °C

2 - moderate corrosion stress

Related links