- RS 제품 번호:
- 202-1782
- 제조사 부품 번호:
- DSNU-32-100-PPS-A
- 제조업체:
- Festo
- RS 제품 번호:
- 202-1782
- 제조사 부품 번호:
- DSNU-32-100-PPS-A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo round cylinder used for position sensing with self-adjusting pneumatic cushioning which is adjustable at both end-position. It has piston rod thread is M10x1.25 and stroke size is 100mm.
Ambient temperature is -20°C to 80 °C
Cushioning length 14 mm
Cushioning length 14 mm
사양
속성 | 값 |
---|---|
Stroke | 100мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 559299 |