- RS 제품 번호:
- 202-1113
- 제조사 부품 번호:
- DSBC-32-40-D3-PPVA-N3
- 제조업체:
- Festo
- RS 제품 번호:
- 202-1113
- 제조사 부품 번호:
- DSBC-32-40-D3-PPVA-N3
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo ISO cylinder DSBC-32-40-D3-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 40 mm, piston diameter 32 mm, piston rod thread M10x1,25, cushioning. PPV.
It has stroke 40 mm
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPV
Piston diameter 32 mm
Piston rod thread M10x1,25
Cushioning. PPV
사양
속성 | 값 |
---|---|
Stroke | 40мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3656514 |