- RS 제품 번호:
- 176-1637
- 제조업체:
- RS PRO
- RS 제품 번호:
- 176-1637
- 제조업체:
- RS PRO
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
RS Pro double-acting MINI CYLINDERS according to ISO 6432 suitable for
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
filtered and lubricated compressed air, as well as non lubricated air.
- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)
- Temperature Range: 0 °C (-20 °C with dry air) to + 80 °C
사양
속성 | 값 |
---|---|
Stroke | 100mm |
Bore | 20mm |
Action | Double |
Length | 231mm |
Cushioning Type | Not Cushioned |
Dimensions | 27 Dia. x 231mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |