- RS 제품 번호:
- 482-0634
- 제조사 부품 번호:
- E290A791
- 제조업체:
- EMERSON – ASCO
- RS 제품 번호:
- 482-0634
- 제조사 부품 번호:
- E290A791
- 제조업체:
- EMERSON – ASCO
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- FR
제품 세부 사항
Pressure-operated valves
Range of E290 series solenoid valves, 2/2 N/C, piston-operated for all inert or corrosive fluids.
Stainless steel body.
Entry under the valve disc.
High flow rate.
Anti-water hammer valve.
High performance cable gland.
Stainless steel body.
Entry under the valve disc.
High flow rate.
Anti-water hammer valve.
High performance cable gland.
Two-way Valves and Control Modules
Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.
Two-way Proportional Flow Valves & Control Modules
사양
속성 | 값 |
---|---|
Thread Size | 3/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Thread Standard | G |
Maximum Working Pressure | 16 bar |