- RS 제품 번호:
- 203-7013
- 제조사 부품 번호:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-50-4-EX4
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 203-7013
- 제조사 부품 번호:
- VZXF-L-M22C-M-A-G2-450-M1-V4V4T-50-4-EX4
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo VZXA series modular pneumatically actuated angle seat valve is made of stainless steel. It has poppet valve structure with diaphragm actuator and closed position G thread.
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Line connection = G1 threaded
Assembly position = any
Mounting type = line installation
Line connection = G1 threaded
사양
속성 | 값 |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 2in |
Maximum Working Pressure | 10 bar |