- RS 제품 번호:
- 163-7377
- 제조사 부품 번호:
- VZXF-L-M22C-M-B-G112-350-M1-H3ALT-80-8
- 제조업체:
- Festo
일시 품절-다음 입고 날짜는 24/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩731,607.711
수량 | 한팩당 |
1 + | ₩731,607.711 |
- RS 제품 번호:
- 163-7377
- 제조사 부품 번호:
- VZXF-L-M22C-M-B-G112-350-M1-H3ALT-80-8
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Festo Process Valve
The Festo VZFX angle is a 1-1/2in G connection pneumatic operated process valve is an innovative product made of gunmetal process valve with stainless steel, brass, and aluminium actuators for operating pressure up to 40bar. It is perfect for all tasks involving the control of media flows, whether contaminated or highly viscous. The VZXF controls gaseous or fluid material flows in both closed and open circuits.
Features and Benefits
• Easy to clean design
• Nominal process valve pressure is 16bar
• Poppet valve with spring return
• Temperature ranges between -40°C and 200°C
• Nominal process valve pressure is 16bar
• Poppet valve with spring return
• Temperature ranges between -40°C and 200°C
사양
속성 | 값 |
---|---|
Thread Size | 1-1/2in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 40 bar |