- RS 제품 번호:
- 202-2583
- 제조사 부품 번호:
- MS4-DE-1/4-10V24
- 제조업체:
- Festo
- RS 제품 번호:
- 202-2583
- 제조사 부품 번호:
- MS4-DE-1/4-10V24
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
Festo Pneumatic Manual Control Valve, Aluminium Die-Cast Housing, 263g Weight - MS4-DE-1/4-10V24
Give your compressed air circuit a soft start with this pneumatic manual control valve from Festo. You use it to gradually pressurise a circuit, which minimises the chance of cylinders getting into a spin and suffering damage. The unit releases its compressed air slowly, so it also delivers a gentle shutdown. Its manual override function keeps your setup safe, as you can quickly intervene in an emergency. As this control valve enables in-line installation, there's no need to shut your circuit down during assembly.
Features & Benefits
When connected, housing is IP65-rated, indicating it's dust-tight and protected against low-pressure water jets
Light weight of 263g puts minimal strain on your setup
Safe for use with compressed air and inert gases for versatility
Broad operating pressure range between 4 and 10 bar for easy compatibility with pneumatic networks
Light weight of 263g puts minimal strain on your setup
Safe for use with compressed air and inert gases for versatility
Broad operating pressure range between 4 and 10 bar for easy compatibility with pneumatic networks
Applications
Automotive manufacturing
Industrial automation
Printing industry
Warehouses and packaging facilities
Industrial automation
Printing industry
Warehouses and packaging facilities
How strong is this control valve's housing?
The unit is encased in die-cast aluminium housing that's resistant to wear and corrosion, so you can put it to the test in harsh environments.
사양
속성 | 값 |
---|---|
Connection Port Thread | G 1/4 |
Function | 2/2 |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | MS |
Body Material | Aluminium |
Number of Ports | 2 |
Model Number p | 542558 |