- RS 제품 번호:
- 202-2516
- 제조사 부품 번호:
- MS4-EE-1/4-V230
- 제조업체:
- Festo
- RS 제품 번호:
- 202-2516
- 제조사 부품 번호:
- MS4-EE-1/4-V230
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- HU
제품 세부 사항
The Festo on-off valve has manual actuator with silencer direction of flow from right to left. It has rotary slide valve of structure and has 3 port. It used operating pressure up to 0 -14 bar and standard nominal flow rate is 2,200 l/min.
Ambient temperature is -10°C to 60 °C
Aluminium die cast material used for housing
Aluminium die cast material used for housing
사양
속성 | 값 |
---|---|
Connection Port Thread | G 1/4 |
Function | 3/2 Closed, Monostable |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | MS |
Model Number p | 529537 |