- RS 제품 번호:
- 203-1631
- 제조사 부품 번호:
- QSLV6-1/8-4
- 제조업체:
- Festo
- RS 제품 번호:
- 203-1631
- 제조사 부품 번호:
- QSLV6-1/8-4
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Festo multiple distributor QSLV6-1/8-4 6-fold, 360° orientable. It has male thread with internal hexagon and R1/8 connection.
Standard in size
Nominal size 2,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
Nominal size 2,3 mm
Type of seal on screw-in stud Sealing ring
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 16 bar
사양
속성 | 값 |
---|---|
Manufacturer Series | QSLV6-1/8-4 |
Number of Inlet Ports | 1 |
Number of Outlet Ports | 6 |