- RS 제품 번호:
- 160-571
- 제조사 부품 번호:
- CDQMB20-15
- 제조업체:
- SMC
- RS 제품 번호:
- 160-571
- 제조사 부품 번호:
- CDQMB20-15
- 제조업체:
- SMC
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
SMC CQM Compact Guided/Guide Rod Cylinder
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series cylinders. The non-rotatable cylinders feature a hard anodized aluminium body, and are available as double-acting units with a magnetic piston as standard. Two mounting bolts are included.
사양
속성 | 값 |
---|---|
Stroke | 15mm |
Bore | 20mm |
Manufacturer Series | CQM |
Action | Double |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 57 x 36 x 36mm |
Weight | 122g |
Maximum Operating Temperature | +70°C |
Length | 57mm |
Height | 36mm |
Minimum Operating Temperature | -10°C |
Width | 36mm |