RS PRO 69280 Series Elbow Fitting, BSP 1/4 BSP Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS 제품 번호:
- 231-2728
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
단가 개당가격(2개가 1팩안에)**
₩53,508.00
48 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | 한팩당** |
---|---|---|
2 - 8 | ₩53,508.00 | ₩107,016.00 |
10 + | ₩44,034.90 | ₩88,069.80 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 231-2728
- 제조업체:
- RS PRO
RS PRO Elbow Connector Fitting
Introducing the range of RS PRO Elbow Connector Fittings, designed for use in high corrosion environments and applications. This high-quality stainless-steel fitting ensures optimum performance for operations that use high pressure and high temperature, without compromising the longevity of the fitting. Available in a range of threads, the fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
- The range of RS PRO elbow connector fittings are specially designed for use in high corrosion environments
- The durable stainless-steel material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids
- In addition to this, the stainless-steel fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments
- Its the perfect solution to connect rigid metal tubes like steel, aluminium, etc, as well as plastic tubes made from polyurethane, Teflon and more
Applications:
Pneumatic fitting accessories are included in a range of pneumatic fittings that are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. The fittings are used with:
- Compressed air
- Pneumatic automation
- Industrial water circuits
- Inert gases
- Fluids and heating systems
- Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Connector A | BSP 1/4 BSP Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | 1/4 BSP Male |
Manufacturer Series | 69280 |
Inlet Port | 1/4 in Male |
- COO (Country of Origin):
- IT