Festo QSL Series Elbow Tube-toTube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style, 153066
- RS 제품 번호:
- 121-6115
- 제조사 부품 번호:
- QSL-6HL
- 제조업체:
- Festo
3 <재고있음> 5-9영업일내 홍콩 발송
13 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 백 1개
₩97,091.171
Bag(s) | Per Bag | 한팩당* |
1 - 4 | ₩97,091.171 | ₩9,709.462 |
5 - 9 | ₩94,665.962 | ₩9,466.251 |
10 + | ₩92,297.674 | ₩9,229.94 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 121-6115
- 제조사 부품 번호:
- QSL-6HL
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
FESTO QSL Tube to Tube Elbow Push in Fittings
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
QSL-6HL Quick Star L-Fitting from FESTO push-in fitting for core pneumatic applications. High alloy steel, non-corrosive retaining claw within the fitting holds the tubing securely without damaging its surface.
Features and Benefits
- Reliably connected
- The fitting can be aligned after assembly
- Assembly position - any
- Operating medium - Compressed air in accordance with ISO8573-1:2010 [7:-:-]
- Pneumatic connection, port 1 – Push-in sleeve QS-6
- Pneumatic connection, port 2 – for tubing with 6 mm outside diameter
- Material release ring – Polyoxymethylene (POM)
- Material of tubing seal – Nitrile rubber (NBR)
- Conforms to RoHS
사양
속성 | 값 |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 153066 |
Thread Material | Nickel Plated Brass |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Swivel Connection | No |
Mounting Type | Inline |
Chemical Resistant | No |