Festo QS Series Elbow Threaded Adaptor, G 1/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 186150
- RS 제품 번호:
- 121-6085
- 제조사 부품 번호:
- QSLV-G1/8-8-I
- 제조업체:
- Festo
- RS 제품 번호:
- 121-6085
- 제조사 부품 번호:
- QSLV-G1/8-8-I
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Festo Elbow Threaded Adaptor, G 1/8 Male to Push-In 8 mm - QS Series - QSLV-G1/8-8-I
Need to build, disassemble or adjust a pneumatic system quickly and efficiently? This elbow adaptor from Festo will do the job with the minimum of fuss. It's fitted with a G 1/8 threaded connector on one end and a push-in adaptor on the other for fast and easy inline mounting. The L-shaped design will make efficient use of space in your system and the component can be rotated in any direction to give you maximum flexibility during installation. The unit's made from tough thermoplastic and can handle pressures up to 14 bar and temperatures ranging from -10°C up to +80°C, so you rely on it in a wide range of industrial environments.
• Suitable for use with compressed air
• Nickel-plated brass thread resists corrosion
• PBT (polybutylene terephthalate) body is strong, durable and lightweight
• Material release ring is made from tough POM (polyoxymethylene)
• Nitrile rubber seal protects against leaks
• Nickel-plated brass thread resists corrosion
• PBT (polybutylene terephthalate) body is strong, durable and lightweight
• Material release ring is made from tough POM (polyoxymethylene)
• Nitrile rubber seal protects against leaks
Application Information
• Production and assembly lines
• Construction machinery
• Textile manufacture
• Construction machinery
• Textile manufacture
Can I buy this connector in a multi-pack?
Festo's elbow threaded adapters are supplied in packs of 10.
사양
속성 | 값 |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Number of Inlet Ports | 1 |
Model Number p | 186150 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Angle | 90° |
Finish | Nickel Plated |
Mounting Type | Inline |
Standards Met | ISO8573-1:2010 |