- RS 제품 번호:
- 826-2186
- 제조사 부품 번호:
- D-A80
- 제조업체:
- SMC
- RS 제품 번호:
- 826-2186
- 제조사 부품 번호:
- D-A80
- 제조업체:
- SMC
제정법과 컴플라이언스
비준수
- COO (Country of Origin):
- JP
제품 세부 사항
Sensing Switches
A selection of reed and auto switches from SMC.
Leakage current: None
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Operating time: 1.2 ms
Operating temperature: -10 to 60 °C
Standards
Enclosure: IEC60529 Standard IP67
사양
속성 | 값 |
---|---|
Manufacturer Series | D-A8 |
Type | Reed |
Voltage Rating | 100V ac/dc |
Compatible With | Size 30 CDRA1 Series Rotary Actuator, Size 32 to 63 MHT2 Series Air Gripper, Size 32, 40 MRQ Series Rotary Actuator |
LED Indicator | No |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |