최근 검색 기록

    Sick Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 12 → 30V dc, MPS-C, with LED

    RS 제품 번호:
    212-8541
    제조사 부품 번호:
    MPS-025CLTU0
    제조업체:
    Sick
    Sick
    모든 Pneumatic Cylinder Sensors 열람하기
    3 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each

    ₩373,897.20

    수량한팩당
    1 +₩373,897.20
    RS 제품 번호:
    212-8541
    제조사 부품 번호:
    MPS-025CLTU0
    제조업체:
    Sick
    COO (Country of Origin):
    HU

    참조 문서


    제정법과 컴플라이언스

    COO (Country of Origin):
    HU

    제품 세부 사항

    Overview


    At a glance


    Position sensor for direct mounting in C-slots on pneumatic cylinders and grippers
    Sensor variants with measuring ranges of 25 mm to 200 mm
    Analog outputs (for current or voltage), switching output, and IO-Link
    Mounting on other cylinder types (e.g., round body cylinders) is possible with adapters


    Your Benefit


    Rapid mounting and exchange of sensors with drop-in
    Straightforward installation as no additional mechanical components or position elements are required
    Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
    Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link
    More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
    Excellent reliability thanks to the rugged sensor design and non-contact measurement principle
    Advanced diagnostic options thanks to data transmission via IO-Link


    MPS-C position sensors continuously detect the piston position of pneumatic actuators using a direct, non-contact method. They can be mounted in C-slots without the need for additional accessories. The sensor settings can be adjusted during installation and during operation later on, using a teach field or IO-Link. The sensors continuously supply data via analog outputs or IO-Link, enabling flexible machine concepts and making it possible to solve tasks in areas such as quality monitoring and process control in conjunction with pneumatic cylinders and drives. This continuous transfer of position data upgrades the functionality of the pneumatic cylinders by making them more intelligent – and, as a result, more versatile.


    Applications


    Positioning of grippers when installing a gearshift assembly
    Monitoring of the part position when ultrasonic welding plastics
    Height measurement of a component using the MPS-C
    Double layer detection for printed circuit board
    Flexible positioning of cylinders
    Measuring the film tension
    Detection of gripper position and material wear in roof tile manufacturing


    Note



    사양

    속성
    Manufacturer SeriesMPS-C
    Compatible WithC-Slot
    TypeMagnetic Cylinder Sensor - Position Sensor
    LED IndicatorYes
    IP RatingIP67
    Supply Voltage12 → 30V dc
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature+70°C
    Outlet PortWire
    3 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each

    ₩373,897.20

    수량한팩당
    1 +₩373,897.20