Festo Flow Sensor Flow Controller, IP65, 0 → 10V, NC, NO Operation, SFAM, with LED indicator, 564938
- RS 제품 번호:
- 175-2130
- 제조사 부품 번호:
- SFAM-62-5000L-M-2SA-M12
- 제조업체:
- Festo
- RS 제품 번호:
- 175-2130
- 제조사 부품 번호:
- SFAM-62-5000L-M-2SA-M12
- 제조업체:
- Festo
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- BG
제품 세부 사항
Festo Flow Sensor, 500Ω Load Resistance, 100mA Maximum Output Current - SFAM-62-5000L-M-2SA-M12
Need to know what's going on in your pneumatic system? This flow sensor from Festo measures up to 5,000 litres a minute, so you can rely on it to keep monitoring activity when you're tied up elsewhere. An integrated LED display makes reviewing readings a breeze. This screen provides live updates on flow, consumption and threshold values, so you can check for leaks or track energy use at a glance.
Features & Benefits
Wide operating temperature range between 0°C and +50°C for use in demanding setups
Supply voltage from 0 to 10V lets you power it up with a simple battery
Supply voltage from 0 to 10V lets you power it up with a simple battery
Applications
Manufacturing facilities
Processing and handling equipment
Agricultural machinery
Processing and handling equipment
Agricultural machinery
How do I mount this flow sensor?
This flow sensor is easily installed with the help of a mounting bracket (202-1913)or a module connector (202-1849).
How do I connect this unit?
Thanks to this sensor's 5-pin, M12x1 straight plug, hooking it up to your setup is easy. All you need is a compatible cable connector (175-4660). Once plugged in, wire the free end into your system and you're ready to go.
사양
속성 | 값 |
---|---|
Type | Flow Sensor |
Supply Voltage | 0 → 10V |
Manufacturer Series | SFAM |
LED Indicator | Yes |
IP Rating | IP65 |
Operation | NC, NO |
Minimum Operating Pressure | 0bar |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Maximum Operating Pressure | 16 bar |
Hazardous Area Certification | ATEX |
Model Number p | 564938 |